100SP1T2B1M2RE

Heilind Number:ESW100SP1T2B1M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B1M2RE
ECAD Model:
3D Model

Description:

100SP1T2B1M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B1M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111000
SKU:ESW100SP1T2B1M2RE

Detailed Description

Introducing the 100SP1T2B1M2RE Toggle Switch, a reliable and versatile component designed for seamless panel mounting in a variety of applications. With RoHS compliance and a series 100 designation, this switch guarantees both quality and performance. Operating at a low amperage of .4 VA, it efficiently controls circuits with a rated voltage of 20 VAC and 20 VDC. The toggle actuator, measuring 5.08 mm, offers easy manual operation, while the SPDT contact configuration ensures precise switching functionality. Perfect for demanding environments, this switch boasts a wide operating temperature range of -30 to 85 °C. Its PC pin termination and circular panel cut-out diameter of 6.35 mm facilitate straightforward installation. Whether for industrial machinery or electronic devices, the 100SP1T2B1M2RE is the ideal choice for reliable and durable switching solutions.