100SP1T2B1M3QE

Heilind Number:ESW100SP1T2B1M3QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B1M3QE
ECAD Model:
3D Model

Description:

100SP1T2B1M3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B1M3QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T103023
SKU:ESW100SP1T2B1M3QE

Detailed Description

Introducing the 100SP1T2B1M3QE, a versatile and reliable toggle switch designed for seamless panel mounting. With a sturdy construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Operating at a maximum amperage of 5A, it offers efficient power control in various applications. Boasting a dual-rated voltage of 28VDC and 120VAC, it ensures compatibility with different systems. The toggle actuator, measuring 5.08mm, provides easy and intuitive operation. Featuring SPDT contact configuration and On-On switch function, it offers flexibility in circuit control. The quick connect termination type simplifies installation, while the panel cut-out diameter of 6.35mm allows for easy integration. Engineered for durability, this switch operates flawlessly in temperatures ranging from -30 to 85°C, making it ideal for diverse environments. Whether in industrial settings or consumer electronics, the 100SP1T2B1M3QE is the perfect choice for reliable switching solutions.