100SP1T2B1M6RE

Heilind Number:ESW100SP1T2B1M6RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B1M6RE
ECAD Model:
3D Model

Description:

100SP1T2B1M6RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B1M6RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111003
SKU:ESW100SP1T2B1M6RE

Detailed Description

Introducing the 100SP1T2B1M6RE Toggle Switch, a versatile and reliable component for your electrical panel needs. With RoHS compliance and a sleek panel mount design, this switch is not only environmentally friendly but also easy to install in any application. Featuring a durable construction and a rated voltage of 20 VAC/20 VDC, it ensures optimal performance even in demanding environments. The SPDT contact configuration and On-On switch function offer flexibility in operation, while the 5.08mm actuator length allows for precise control. Whether you're a professional in need of high-quality components or a DIY enthusiast looking for the perfect toggle switch, the 100SP1T2B1M6RE is the ideal choice.