100SP1T2B1M7QE

Heilind Number:ESW100SP1T2B1M7QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B1M7QE
ECAD Model:
3D Model

Description:

100SP1T2B1M7QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B1M7QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111094
SKU:ESW100SP1T2B1M7QE

Detailed Description

Introducing the 100SP1T2B1M7QE, a versatile and reliable toggle switch designed for optimal performance in a variety of applications. With a sleek panel mount installation, this switch offers seamless integration into your control panels. Its right-angle and vertical mount options provide flexibility in setup. The toggle actuator ensures smooth and effortless operation, while the SPDT contact configuration guarantees reliable switching. Rated for 5A at 28VDC and 120VAC, it delivers robust power handling capabilities. The 100SP1T2B1M7QE is RoHS compliant, meeting strict environmental standards. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh environments. Whether you need a dependable On-On switch for industrial machinery or electronic equipment, this toggle switch is the perfect choice. Upgrade to the 100SP1T2B1M7QE and experience quality and performance like never before.