100SP1T2B2M1QE

Heilind Number:ESW100SP1T2B2M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B2M1QE
ECAD Model:
3D Model

Description:

T111013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B2M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111013
SKU:ESW100SP1T2B2M1QE

Detailed Description

Introducing the 100SP1T2B2M1QE, a versatile toggle switch designed for precision control in electronic systems. With its RoHS compliance, you can trust in both its performance and environmental responsibility. The T111013, part of the renowned Series 100, offers a reliable amperage of 5A and can be conveniently panel-mounted for easy access. Featuring a durable toggle actuator and SPDT contact configuration, this switch guarantees efficient operation. Whether toggling between 28 VDC and 120 VAC in industrial settings or crafting intricate electronic projects, the 100SP1T2B2M1QE is the perfect choice. Its solder termination type ensures secure connectivity, while its wide operating temperature range of -30 to 85 °C guarantees functionality in diverse environments. Elevate your control systems with this high-quality toggle switch, a must-have in the world of electronics.