100SP1T2B2M6QE

Heilind Number:ESW100SP1T2B2M6QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B2M6QE
ECAD Model:
3D Model

Description:

100 SERIES TOGGLE SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B2M6QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110006
SKU:ESW100SP1T2B2M6QE

Detailed Description

Introducing our 100SP1T2B2M6QE Toggle Switch, a reliable and versatile component designed for a wide range of applications. With RoHS compliance, you can trust in its environmentally friendly construction. Operating at a maximum of 5A and with a rated voltage of 28VDC or 120VAC, this switch is suitable for various power requirements. Its SPDT contact configuration and On-On switch function offer flexibility in usage. Featuring a through-hole, right-angle mount type and PC pin termination, installation is convenient and secure. The durable design, with an operating temperature range of -30 to 85°C, ensures performance in diverse environments. Trust in the quality and functionality of our Toggle Switch for your electronic projects.