100SP1T2B2M7QE

Heilind Number:ESW100SP1T2B2M7QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B2M7QE
ECAD Model:
3D Model

Description:

T111107

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B2M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111107
SKU:ESW100SP1T2B2M7QE

Detailed Description

Introducing the T111107 Toggle Switch, a versatile and reliable component for your electronic projects. With a 5A amperage and ROHS compliance, this switch ensures both performance and environmental responsibility. Its through hole, right angle, and vertical mount options provide flexibility in installation. The SPDT contact configuration and On-On switch function offer diverse circuit control possibilities. Rated for 28VDC and 120VAC, it's suitable for various power applications. Operating in a wide temperature range from -30 to 85°C, the T111107 is built to withstand harsh conditions. Trust in its quality and functionality for seamless toggle operation.