100SP1T2B2VS3QE

Heilind Number:ESW100SP1T2B2VS3QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B2VS3QE
ECAD Model:
3D Model

Description:

100SP1T2B2VS3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B2VS3QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123066
SKU:ESW100SP1T2B2VS3QE

Detailed Description

Introducing the 100SP1T2B2VS3QE, a versatile and reliable Toggle Switch designed for a range of applications. With RoHS compliance, this switch ensures environmentally conscious operation. Featuring a DPDT contact configuration and through-hole mount type, it offers secure and stable connections. The toggle actuator provides tactile feedback, ideal for On-On switch functions. Rated for 5A at 28VDC and 120VAC, it guarantees efficient performance. Its durable construction and wide operating temperature range of -30 to 85°C make it suitable for various environments. Whether in industrial machinery, automotive systems, or electronic devices, the 100SP1T2B2VS3QE is the perfect choice for seamless and dependable switching.