100SP1T2B3M1RE

Heilind Number:ESW100SP1T2B3M1RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B3M1RE
ECAD Model:
3D Model

Description:

T111075

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B3M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111075
SKU:ESW100SP1T2B3M1RE

Detailed Description

Introducing the 100SP1T2B3M1RE Toggle Switch, a reliable and versatile panel mount component designed for seamless operation in various applications. With RoHS compliance and a sleek design, this switch ensures both performance and environmental responsibility. The SPDT contact configuration guarantees efficiency in circuit control, while the On-On switch function offers flexibility in operation. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of voltage requirements. Its solder termination type and panel cut-out diameter of 6.35 mm allow for easy installation. Crafted for durability, it operates smoothly in temperatures ranging from -30 to 85 °C, making it ideal for both indoor and outdoor use. Upgrade your system with the 100SP1T2B3M1RE Toggle Switch and experience seamless control like never before.