100SP1T2B3M3RE

Heilind Number:ESW100SP1T2B3M3RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B3M3RE
ECAD Model:
3D Model

Description:

100SP1T2B3M3RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B3M3RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111166
SKU:ESW100SP1T2B3M3RE

Detailed Description

Introducing the 100SP1T2B3M3RE, a high-performance toggle switch designed for precision control in electronic systems. With RoHS compliance, this switch guarantees environmental responsibility without compromising on functionality. Part of the 100 series, it boasts a low amperage of .4 VA, making it ideal for delicate operations. The panel mount design ensures easy installation on any surface, while the durable construction guarantees long-lasting performance. Featuring a toggle actuator and SPDT contact configuration, it offers reliable On-On switching functionality. Rated for 20 VAC and 20 VDC, it's suitable for a wide range of applications. With a quick connect termination type and a panel cut-out diameter of 6.35 mm, it's convenient to integrate into existing systems. Operating flawlessly in temperatures ranging from -30 to 85 °C, this toggle switch is a dependable choice for demanding environments. Elevate your control systems with the 100SP1T2B3M3RE toggle switch.