100SP1T2B3M6RE

Heilind Number:ESW100SP1T2B3M6RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B3M6RE
ECAD Model:
3D Model

Description:

100SP1T2B3M6RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B3M6RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111117
SKU:ESW100SP1T2B3M6RE

Detailed Description

Introducing the 100SP1T2B3M6RE, a high-quality toggle switch designed for reliable performance in various electronic applications. With its RoHS compliance, you can trust in its eco-friendly construction. Part of the 100 series, this switch boasts a low amperage of .4 VA, making it energy-efficient. Featuring a panel mount, right-angle design, installation is a breeze. The Toggle actuator offers a tactile feel and easy operation. Rated for 20 VAC and 20 VDC, it ensures compatibility with a range of systems. The SPDT contact configuration provides versatility in switching options. With a panel cut-out diameter of 6.35 mm, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -30 to 85 °C, this toggle switch is built to withstand harsh environments. Whether for industrial machinery or consumer electronics, the 100SP1T2B3M6RE is the perfect choice for your switching needs.