100SP1T2B3M7QE

Heilind Number:ESW100SP1T2B3M7QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B3M7QE
ECAD Model:
3D Model

Description:

100SP1T2B3M7QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B3M7QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110237
SKU:ESW100SP1T2B3M7QE

Detailed Description

Introducing the 100SP1T2B3M7QE, a versatile and reliable toggle switch designed for seamless panel mounting in a variety of applications. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Boasting a 5A amperage rating and a rated voltage of 28VDC/120VAC, it ensures efficient power control. The On-On switch function, along with the SPDT contact configuration, offers flexibility in operation. Its panel cut-out diameter of 6.35mm and multiple mount types (Panel Mount, Right Angle, Vertical) make installation easy. The actuator type and length of 6.86mm provide tactile feedback and precise control. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is a dependable choice for demanding environments. Trust the 100SP1T2B3M7QE for your switching needs.