100SP1T2B4M2QE

Heilind Number:ESW100SP1T2B4M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B4M2QE
ECAD Model:
3D Model

Description:

100 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B4M2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111028
SKU:ESW100SP1T2B4M2QE

Detailed Description

Introducing the 100SP1T2B4M2QE Toggle Switch, a reliable and versatile component that meets stringent ROHS compliance standards. With a current rating of 5A and a durable Through Hole mount type, this switch is suitable for a wide range of applications. Its SPDT contact configuration and On-On switch function offer flexibility in controlling circuits. The actuator, featuring a 6.86mm length, ensures easy and precise operation. Rated for use at both 28VDC and 120VAC, this switch guarantees performance in various voltage environments. With an operating temperature range of -30 to 85°C, it is suitable for both indoor and outdoor use. Trust in the 100SP1T2B4M2QE for dependable switching solutions.