100SP1T2B4M6QE

Heilind Number:ESW100SP1T2B4M6QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B4M6QE
ECAD Model:
3D Model

Description:

T111069

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B4M6QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111069
SKU:ESW100SP1T2B4M6QE

Detailed Description

Introducing the 100SP1T2B4M6QE, a high-performance toggle switch designed for precision and reliability. With a sleek through-hole, right-angle mount type, this switch is perfect for various applications where space-saving and efficient installation are essential. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. The SPDT contact configuration ensures versatile functionality, while the On-On switch function provides seamless control. Operating at voltages of up to 28 VDC and 120 VAC, it guarantees optimal performance in diverse electrical systems. The durable construction, rated for an extensive temperature range of -30 to 85°C, makes it suitable for both indoor and outdoor use. Experience seamless operation with the T111069 toggle switch, where quality meets innovation.