100SP1T2B4M6RE

Heilind Number:ESW100SP1T2B4M6RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B4M6RE
ECAD Model:
3D Model

Description:

T110009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B4M6RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:6.86 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T110009
SKU:ESW100SP1T2B4M6RE

Detailed Description

Introducing the 100SP1T2B4M6RE, a high-quality toggle switch designed for reliable performance in various electronic applications. With its RoHS compliance, you can trust in its environmental responsibility. Part of the 100 series, this switch offers a robust .4 VA ampere rating, making it suitable for both residential and commercial use. Featuring a convenient Through Hole, Right Angle mount type, installation is a breeze. The toggle switch is meticulously engineered with a SPDT contact configuration and On-On switch function, ensuring precise and efficient operation. Rated for 20 VAC and 20 VDC, it delivers exceptional voltage control. The 6.86mm actuator length provides easy and comfortable toggling. PC Pin(s) termination type facilitates secure connections. Operating smoothly in a temperature range of -30 to 85°C, this switch guarantees performance even in challenging environments. Upgrade your electronic systems with the 100SP1T2B4M6RE for seamless and dependable switching functionality.