100SP1T2B4M7RE

Heilind Number:ESW100SP1T2B4M7RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B4M7RE
ECAD Model:
3D Model

Description:

T110003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B4M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T110003
SKU:ESW100SP1T2B4M7RE

Detailed Description

Introducing the 100SP1T2B4M7RE Toggle Switch, a reliable and versatile component perfect for various electronic applications. With its RoHS compliance, you can trust in its environmental responsibility. Part of the 100 series, this switch boasts a low amperage of .4 VA, making it energy-efficient. Its through-hole, right-angle, and vertical mount options offer flexibility in installation. The toggle switch type with an SPDT contact configuration ensures reliable performance. Operating at 20 VAC and 20 VDC, it's suitable for a wide range of voltage applications. Designed for durability, it can withstand temperatures from -30 to 85 °C. Whether you're a hobbyist or a professional, this toggle switch is a must-have in your arsenal of electronic components.