100SP1T2B4VS2QE

Heilind Number:ESW100SP1T2B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B4VS2QE
ECAD Model:
3D Model

Description:

T111093

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B4VS2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111093
SKU:ESW100SP1T2B4VS2QE

Detailed Description

Introducing the 100SP1T2B4VS2QE, a versatile toggle switch with the code T111093. This robust component, part of the 100 series, is designed for reliability and durability in various applications. Featuring a through-hole mount type, it ensures secure installation. The switch type is toggle with an SPDT contact configuration, offering flexibility in circuit control. With a 5A amperage and a rated voltage of 28VDC/120VAC, it can handle moderate power loads with ease. The On-On switch function allows for simple and efficient operation. Its PC pin termination type guarantees stable connections. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is suitable for a wide range of environments. Trust in the 100SP1T2B4VS2QE for seamless performance in your electronic systems.