100SP1T2B4VS3RE

Heilind Number:ESW100SP1T2B4VS3RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B4VS3RE
ECAD Model:
3D Model

Description:

T110043

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B4VS3RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T110043
SKU:ESW100SP1T2B4VS3RE

Detailed Description

Introducing the 100SP1T2B4VS3RE Toggle Switch, a versatile and reliable component designed for seamless through-hole mounting in electronic devices. With a compact form factor and a rated voltage of 20 VAC/20 VDC, this RoHS-compliant switch is ideal for a wide range of applications. Its SPDT contact configuration and On-On switch function offer flexibility in circuit control, while the sturdy PC pin termination ensures secure connectivity. Operating smoothly in temperatures ranging from -30 to 85°C, the 100SP1T2B4VS3RE Toggle Switch guarantees performance in both harsh industrial environments and everyday electronics. Trust in this T110043 series switch for efficient and durable operation.