100SP1T2B5M1QE

Heilind Number:ESW100SP1T2B5M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B5M1QE
ECAD Model:
3D Model

Description:

100SP1T2B5M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B5M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T103014
SKU:ESW100SP1T2B5M1QE

Detailed Description

Introducing the 100SP1T2B5M1QE Toggle Switch, a reliable and versatile component designed for seamless panel mounting applications. With a sturdy construction and ROHS compliance, this switch guarantees both performance and environmental responsibility. Operating at a maximum current of 5A and offering SPDT contact configuration, it ensures efficient and secure electrical connections. The Toggle actuator, with a length of 5.08mm, provides tactile feedback for precise operation. Supporting a wide range of voltages (28VDC, 120VAC), this switch is suitable for diverse industrial and commercial settings. Its solder termination type and circular panel cut-out diameter of 6.35mm facilitate easy installation. With a switch function of On-On, it offers flexibility in controlling circuit connectivity. RoHS compliant and operating within a temperature range of -30 to 85°C, this toggle switch is a dependable choice for various applications. Elevate your control system with the 100SP1T2B5M1QE Toggle Switch.