100SP1T2B6M6RE

Heilind Number:ESW100SP1T2B6M6RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B6M6RE
ECAD Model:
3D Model

Description:

100SP1T2B6M6RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B6M6RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:4.57 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T110066
SKU:ESW100SP1T2B6M6RE

Detailed Description

Introducing the 100SP1T2B6M6RE Toggle Switch, a versatile and reliable component designed for seamless panel integration. This RoHS-compliant switch, also known as T110066, belongs to the well-regarded Series 100 and offers a low amperage of .4 VA, making it ideal for various electronic applications. With a convenient Panel Mount, Right Angle mounting type, installation is a breeze. The Toggle switch comes with a durable actuator and is rated for a maximum voltage of 20 VAC and 20 VDC, ensuring efficient performance. Its SPDT contact configuration and On-On switch function provide flexibility in operation. Featuring PC Pin(s) termination, this switch guarantees secure connectivity. The 4.57mm actuator length allows for easy toggling, while its compact Circular - 6.35mm panel cut-out diameter saves precious space. Operating flawlessly in temperatures ranging from -30 to 85°C, this toggle switch is a dependable choice for your electronic projects. Explore our wide selection of hi-rel switches, including this 100SP1T2B6M6RE, and elevate your designs with quality components.