100SP1T2B9M1QE

Heilind Number:ESW100SP1T2B9M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B9M1QE
ECAD Model:
3D Model

Description:

100SP1T2B9M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B9M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111163
SKU:ESW100SP1T2B9M1QE

Detailed Description

Introducing the 100SP1T2B9M1QE Toggle Switch, a reliable and versatile panel mount component that guarantees seamless operation in a variety of applications. With ROHS compliance and a durable construction, this switch is not only environmentally friendly but also built to last. Featuring a SPDT contact configuration and rated for 5A at 28VDC or 120VAC, it ensures efficient power control. The On-On switch function, along with a 5.08mm actuator length, offers easy and precise toggling. Designed for convenience, it requires solder termination and fits perfectly into a 6.35mm circular panel cut-out. Whether in industrial settings or DIY projects, this toggle switch is the ideal choice for those seeking high-quality performance even in harsh operating conditions.