100SP1T2B9M2RE

Heilind Number:ESW100SP1T2B9M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B9M2RE
ECAD Model:
3D Model

Description:

100SP1T2B9M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B9M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111106
SKU:ESW100SP1T2B9M2RE

Detailed Description

Introducing the 100SP1T2B9M2RE Toggle Switch, a reliable and versatile component essential for control applications. With RoHS compliance and a series 100 designation, this switch guarantees high-quality performance while meeting environmental standards. Operating at a low .4 VA amperage, it is suitable for various electronic devices. Featuring a convenient panel mount and toggle actuator design, installation is effortless. The switch offers SPDT contact configuration with an On-On switch function, providing flexibility in usage. Rated for 20 VAC and 20 VDC, it ensures efficient power control. Its durable construction, with an actuator length of 5.08 mm, can withstand demanding environments. With PC Pin(s) termination type and a circular panel cut-out diameter of 6.35 mm, it offers seamless connectivity. Operating within a wide temperature range of -30 to 85 °C, this toggle switch is reliable in diverse conditions. Perfect for industrial, automotive, and electronic applications, it is a must-have component for efficient control systems.