100SP1T3B1M2QE

Heilind Number:ESW100SP1T3B1M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T3B1M2QE
ECAD Model:
3D Model

Description:

100SP1T3B1M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T3B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:13.97 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111132
SKU:ESW100SP1T3B1M2QE

Detailed Description

Introducing the 100SP1T3B1M2QE Toggle Switch, a versatile and reliable solution for your electronic control needs. With RoHS compliance ensuring environmentally friendly manufacturing, this panel mount switch is ideal for various applications. Operating at 5A and offering SPDT contact configuration, it guarantees efficient performance. The toggle actuator, measuring 13.97mm in length, provides easy and intuitive operation. Rated for 28VDC and 120VAC, it is suitable for a wide range of voltage requirements. Designed for durability, with an operating temperature range of -30 to 85°C, this switch is built to withstand harsh environments. The circular panel cut-out diameter of 6.35mm allows for easy installation. Whether you need a reliable switch for industrial machinery or electronic devices, the 100SP1T3B1M2QE is the perfect choice. Elevate your control systems with this high-quality toggle switch.