100SP1T3B1M2RE

Heilind Number:ESW100SP1T3B1M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T3B1M2RE
ECAD Model:
3D Model

Description:

100SP1T3B1M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T3B1M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:13.97 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111038
SKU:ESW100SP1T3B1M2RE

Detailed Description

Introducing the 100SP1T3B1M2RE Toggle Switch, a reliable and versatile component for your electronic applications. This RoHS-compliant switch, also known as T111038, is part of the 100 series and boasts a low amperage of .4 VA, making it energy-efficient. Designed for convenient installation, it features a panel mount with PC Pin termination, ensuring secure connectivity. The Toggle actuator, with a length of 13.97 mm, offers easy operation. With a SPDT contact configuration and On-On switch function, this component provides flexibility in circuit control. Rated for 20 VAC and 20 VDC, it guarantees stable performance. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is suitable for various environments. Its panel cut-out diameter of 6.35 mm, circular in shape, facilitates seamless integration. Whether for industrial machinery, automotive systems, or electronic instruments, the 100SP1T3B1M2RE is a dependable choice to meet your switching needs. Elevate your projects with this high-quality toggle switch.