100SP1T3B1M2REH

Heilind Number:ESW100SP1T3B1M2REH
Manufacturer:E-Switch
Manufacturer Number:100SP1T3B1M2REH
ECAD Model:
3D Model

Description:

ST111038

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T3B1M2REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:13.97 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST111038
SKU:ESW100SP1T3B1M2REH

Detailed Description

Introducing the ST111038 Toggle Switch, a reliable and versatile component designed for panel mount applications. With RoHS compliance, this switch offers peace of mind for environmentally conscious projects. Operating at .4 VA, it delivers efficient performance, making it suitable for a variety of electronic systems. The SPDT contact configuration ensures reliable connectivity, while the On-On switch function provides flexibility in operation. Featuring a durable construction and a rated voltage of 20 VAC/20 VDC, this toggle switch is built to withstand demanding environments. Its compact design, with a panel cut-out diameter of 6.35 mm, allows for easy installation. Whether used in industrial machinery or consumer electronics, the ST111038 guarantees smooth and dependable switching. Explore our full range of toggle switches for your project needs.