100SP1T3B3M2RE

Heilind Number:ESW100SP1T3B3M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T3B3M2RE
ECAD Model:
3D Model

Description:

100SP1T3B3M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T3B3M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:15.75 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111098
SKU:ESW100SP1T3B3M2RE

Detailed Description

Introducing the 100SP1T3B3M2RE, a high-performance toggle switch designed for precise control in various applications. With RoHS compliance, this switch ensures environmental responsibility without compromising on functionality. Part of the 100 series, it boasts a low amperage of .4 VA, making it ideal for delicate electronic systems. Its panel mount design and PC Pin termination type guarantee easy installation and secure connectivity. Featuring a durable toggle actuator and SPDT contact configuration, this switch offers reliable On-On functionality. Rated for 20 VAC and 20 VDC, it can handle a wide range of voltages with ease. The operating temperature range of -30 to 85 °C ensures reliable performance even in harsh environments. With a panel cut-out diameter of 6.35 mm, it fits seamlessly into various control panels. Whether for industrial machinery, automotive systems, or electronic devices, the 100SP1T3B3M2RE is the perfect choice for dependable toggle switching.