100SP1T4B1VS2QE

Heilind Number:ESW100SP1T4B1VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T4B1VS2QE
ECAD Model:
3D Model

Description:

100SP1T4B1VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T4B1VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:16.26 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111039
SKU:ESW100SP1T4B1VS2QE

Detailed Description

Introducing the 100SP1T4B1VS2QE Toggle Switch, a reliable and versatile component designed for seamless panel mount installation. With RoHS compliance and a sturdy construction, this switch guarantees both performance and environmental responsibility. Operating at an amperage of 5A and rated for 28VDC and 120VAC, it ensures efficient power control in diverse applications. The SPDT contact configuration and On-On switch function offer flexibility in usage. Featuring a sleek toggle actuator with a length of 16.26mm, it enables smooth operation. The PC Pin termination type simplifies installation, while the circular panel cut-out diameter of 6.35mm ensures a precise fit. Built to withstand extreme conditions, this switch has an operating temperature range of -30 to 85°C, making it suitable for various environments. Trust in the 100SP1T4B1VS2QE for quality, performance, and compliance.