100SP1T4B4M6RE

Heilind Number:ESW100SP1T4B4M6RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T4B4M6RE
ECAD Model:
3D Model

Description:

T103017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T4B4M6RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:16.26 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T103017
SKU:ESW100SP1T4B4M6RE

Detailed Description

Introducing the T103017 Toggle Switch, a reliable and versatile component designed for seamless integration in a variety of electronic applications. With a compact form factor and a through-hole, right-angle mount type, this switch offers easy installation and space-saving efficiency. Boasting RoHS compliance, it ensures environmentally friendly operation. The SPDT contact configuration and On-On switch function provide flexibility in circuit control. Rated for 20VAC/20VDC, with a low amperage of .4VA, it's ideal for low-power applications. The sturdy construction and an operating temperature range of -30 to 85°C guarantee durability and performance in demanding environments. Trust the T103017 for smooth and efficient toggle switching in your projects.