100SP1T4B9VS3RE

Heilind Number:ESW100SP1T4B9VS3RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T4B9VS3RE
ECAD Model:
3D Model

Description:

100SP1T4B9VS3RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T4B9VS3RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:16.26 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T103018
SKU:ESW100SP1T4B9VS3RE

Detailed Description

Introducing the 100SP1T4B9VS3RE Toggle Switch, a reliable and versatile component designed for seamless panel mounting. With RoHS compliance and a sleek panel cut-out diameter of 6.35mm, this switch is perfect for a wide range of applications. Its SPDT contact configuration and On-On switch function provide precise control, while the sturdy PC Pin termination ensures secure connectivity. Operating at a rated voltage of 20VAC/20VDC and an amperage of .4VA, it guarantees efficient performance. The durable toggle actuator, measuring 16.26mm in length, offers easy operation. Built to withstand harsh environments, this toggle switch operates flawlessly in temperatures ranging from -30 to 85°C. Trust in the 100SP1T4B9VS3RE for your switching needs.