100SP1T5B1M1RE

Heilind Number:ESW100SP1T5B1M1RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T5B1M1RE
ECAD Model:
3D Model

Description:

100SP1T5B1M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T5B1M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:21.34 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T103026
SKU:ESW100SP1T5B1M1RE

Detailed Description

Introducing the 100SP1T5B1M1RE Toggle Switch, a reliable and versatile panel mount solution for your electronic control needs. Compliant with RoHS regulations, this switch is not only high-performing but also environmentally friendly. Featuring a compact design from the 100 series, it boasts a low amperage of .4 VA, making it ideal for various applications. The durable toggle actuator, with a length of 21.34 mm, ensures easy and precise operation. With a SPDT contact configuration and On-On switch function, it offers flexibility in signal routing. Suitable for both 20 VAC and 20 VDC, this switch guarantees reliable performance. Its solder termination type and circular panel cut-out diameter of 6.35 mm simplify installation. Operating smoothly in temperatures ranging from -30 to 85 °C, it's perfect for diverse environments. Trust in the 100SP1T5B1M1RE for seamless and efficient control in your projects.