100SP1T5B1M1REH

Heilind Number:ESW100SP1T5B1M1REH
Manufacturer:E-Switch
Manufacturer Number:100SP1T5B1M1REH
ECAD Model:
3D Model

Description:

ST103026

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T5B1M1REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:21.34 mm
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST103026
SKU:ESW100SP1T5B1M1REH

Detailed Description

Introducing the 100SP1T5B1M1REH, a meticulously engineered toggle switch designed for uncompromising performance in critical applications. With its RoHS compliance ensuring environmental responsibility, this panel mount switch, part of the renowned 100 series, delivers a seamless blend of durability and efficiency. Operating at a low amperage of .4 VA, it offers reliable power control while boasting a rated voltage of 20 VAC and 20 VDC. The toggle actuator, measuring 21.34mm, ensures precise and responsive operation, with a switch function of On-On for versatile functionality. Featuring SPDT contact configuration and solder termination, installation is a breeze. Its rugged construction, optimized for an operating temperature range of -30 to 85°C, guarantees performance even in harsh environments. Trust in the ST103026 for quality, reliability, and compliance, making it the perfect choice for your demanding toggle switch needs.