100SP1T5B4M2QE

Heilind Number:ESW100SP1T5B4M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T5B4M2QE
ECAD Model:
3D Model

Description:

T111042

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T5B4M2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:23.12 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111042
SKU:ESW100SP1T5B4M2QE

Detailed Description

Introducing the 100SP1T5B4M2QE, a versatile and reliable Toggle Switch designed for seamless through-hole mounting in a wide range of electronic applications. With a rugged construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Rated for 5A at 28VDC and 120VAC, it guarantees efficient power control. The SPDT contact configuration and On-On switch function offer flexibility in operation. Featuring a 23.12mm actuator length and operating temperature range of -30 to 85°C, this switch is suitable for diverse environments. Trust in the T111042, part of the trusted Series 100, for dependable switching performance.