100SP1T5B4M2RE

Heilind Number:ESW100SP1T5B4M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T5B4M2RE
ECAD Model:
3D Model

Description:

T111041

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T5B4M2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:23.12 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111041
SKU:ESW100SP1T5B4M2RE

Detailed Description

Introducing the T111041 Toggle Switch, a reliable and versatile component essential for various electronic applications. Designed with a through-hole mount type for secure installation, this switch offers effortless actuation with its toggle mechanism. With a rated voltage of 20 VAC and 20 VDC, it ensures consistent performance in diverse power supply setups. The SPDT contact configuration guarantees efficient signal routing, while the On-On switch function provides convenient toggling between two positions. Operating flawlessly in temperatures ranging from -30 to 85°C, this toggle switch is ideal for use in both standard and demanding environments. Trust in its RoHS compliance for environmental responsibility. Upgrade your electronic systems with the T111041, where quality and functionality meet seamlessly.