100SP1T5B5M2QE

Heilind Number:ESW100SP1T5B5M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T5B5M2QE
ECAD Model:
3D Model

Description:

100SP1T5B5M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T5B5M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:21.34 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111077
SKU:ESW100SP1T5B5M2QE

Detailed Description

Introducing the 100SP1T5B5M2QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting. With a sturdy construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Operating at 5A and rated for 28VDC and 120VAC, it offers optimal power control for various applications. The toggle actuator ensures easy operation, and the SPDT contact configuration allows for flexible circuit connectivity. Featuring a sleek circular panel cut-out design and an operating temperature range of -30 to 85 °C, this switch excels in both functionality and durability. Perfect for industrial and commercial use, the 100SP1T5B5M2QE is a must-have in any electrical setup, offering quality assurance and peace of mind.