100SP1T5B9M2QE

Heilind Number:ESW100SP1T5B9M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T5B9M2QE
ECAD Model:
3D Model

Description:

100SP1T5B9M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T5B9M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:21.34 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111047
SKU:ESW100SP1T5B9M2QE

Detailed Description

Introducing the 100SP1T5B9M2QE Toggle Switch, a reliable and versatile component designed for seamless panel mounting. With RoHS compliance and a series number of 100, this switch is built for performance. Operating at 5A and featuring a SPDT contact configuration, it ensures efficient power control. The Toggle actuator offers easy operation, while the On-On switch function caters to diverse applications. Rated for 28VDC and 120VAC, it guarantees compatibility with various systems. Its durable construction, with an actuator length of 21.34mm, can withstand temperatures ranging from -30 to 85°C, making it suitable for harsh environments. The panel cut-out diameter of 6.35mm allows for straightforward installation. Whether for industrial or commercial use, this Toggle Switch delivers reliability and precision.