100SP1T5B9M2QEH

Heilind Number:ESW100SP1T5B9M2QEH
Manufacturer:E-Switch
Manufacturer Number:100SP1T5B9M2QEH
ECAD Model:
3D Model

Description:

ST111047

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T5B9M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:21.34 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST111047
SKU:ESW100SP1T5B9M2QEH

Detailed Description

Introducing the 100SP1T5B9M2QEH Toggle Switch, designed for reliable and versatile performance in various electronic applications. With a rugged construction and RoHS compliance, this switch guarantees durability and environmental responsibility. Operating with a 5A amperage at 28VDC and 120VAC, it ensures efficient power control. The panel mount feature, along with a secure PC Pin(s) termination type, simplifies installation. Its SPDT contact configuration and On-On switch function offer flexibility in usage. The sleek toggle actuator, measuring 21.34mm, provides easy operation. Suitable for a wide temperature range from -30 to 85°C, this switch is ideal for both indoor and outdoor use. Trust in the ST111047 for seamless performance in your electronic systems.