100SP1T6B11M2QE

Heilind Number:ESW100SP1T6B11M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T6B11M2QE
ECAD Model:
3D Model

Description:

100SP1T6B11M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T6B11M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110000
SKU:ESW100SP1T6B11M2QE

Detailed Description

Introducing the 100SP1T6B11M2QE, a dependable toggle switch designed for optimal performance in various applications. With RoHS compliance, you can trust in its environmental responsibility. Part of the rugged 100 series, this switch boasts a 5A amperage rating and can be easily panel-mounted for seamless integration. The flat anti-rotation actuator ensures precise operation, while the SPDT contact configuration offers versatility. Rated for 28VDC and 120VAC, it's suitable for a wide range of voltage requirements. Featuring a durable construction and an operating temperature range of -30 to 85°C, this switch guarantees reliability even in harsh conditions. Perfect for industrial, commercial, and DIY projects, the 100SP1T6B11M2QE is a must-have component for your electronic setup.