100SP1T6B11VS3QE

Heilind Number:ESW100SP1T6B11VS3QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T6B11VS3QE
ECAD Model:
3D Model

Description:

100SP1T6B11VS3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T6B11VS3QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110068
SKU:ESW100SP1T6B11VS3QE

Detailed Description

Introducing the 100SP1T6B11VS3QE Toggle Switch, a versatile and reliable component that combines high performance with eco-friendly ROHS compliance. Part of the Series 100, this switch is designed for a wide range of applications, offering a 5A amperage rating and dual voltage compatibility at 28VDC and 120VAC. Featuring a convenient panel mount and flat actuator with anti-rotation technology, it ensures easy installation and operation. The SPDT contact configuration and On-On switch function provide flexibility in usage, while the PC Pin termination type guarantees secure connectivity. With an operating temperature range from -30 to 85 °C, this switch is built to withstand harsh environments, making it an ideal choice for various industries. Upgrade your systems with the 100SP1T6B11VS3QE for reliable performance and peace of mind.