100SP1T6B15M2QE

Heilind Number:ESW100SP1T6B15M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T6B15M2QE
ECAD Model:
3D Model

Description:

100SP1T6B15M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T6B15M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111609
SKU:ESW100SP1T6B15M2QE

Detailed Description

Introducing the 100SP1T6B15M2QE Toggle Switch, a versatile and reliable solution for your panel mounting needs. With a sleek Flat (Anti-Rotation) actuator design, this switch offers both functionality and style. Featuring RoHS compliance and a rated voltage of 28 VDC and 120 VAC, it ensures safe and efficient operation in various applications. The SPDT contact configuration and On-On switch function provide flexibility in usage. With a durable construction and an operating temperature range of -30 to 85°C, this toggle switch is built to withstand tough environments. The easy-to-install PC Pin termination type and circular panel cut-out diameter of 6.35 mm make it suitable for a wide range of panel mounting projects. Trust in the 100SP1T6B15M2QE for quality performance every time.