100SP1T7B13M1QE

Heilind Number:ESW100SP1T7B13M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T7B13M1QE
ECAD Model:
3D Model

Description:

100SP1T7B13M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T7B13M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111082
SKU:ESW100SP1T7B13M1QE

Detailed Description

Introducing the 100SP1T7B13M1QE Panel Mount Toggle Switch, a versatile and reliable component designed for seamless integration into your electronic systems. With a sleek panel cut-out diameter of 11.91mm, this switch offers easy installation on various panels. Boasting RoHS compliance, it meets stringent environmental standards, ensuring both performance and eco-friendliness. The SPDT contact configuration and On-On switch function provide flexibility in circuit control. Operating at a rated voltage of 28VDC and 120VAC, with a 5A amperage, this toggle switch is suitable for a wide range of applications. Its durable construction and wide operating temperature range of -30 to 85°C guarantee reliable performance in diverse environments. Trust the 100SP1T7B13M1QE for efficient and durable switching solutions.