100SP1T7B13M2QE

Heilind Number:ESW100SP1T7B13M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T7B13M2QE
ECAD Model:
3D Model

Description:

100SP1T7B13M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T7B13M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110018
SKU:ESW100SP1T7B13M2QE

Detailed Description

Introducing the 100SP1T7B13M2QE, a high-performance toggle switch designed for seamless panel mount installation. With a sleek actuator and durable construction, this switch not only enhances the aesthetics of your control panel but also ensures reliable operation. Featuring a SPDT contact configuration and rated for 5A at 28VDC or 120VAC, it offers versatile functionality for various applications. The On-On switch function allows for easy control, while the RoHS compliance underscores our commitment to environmental responsibility. Operating smoothly in temperatures ranging from -30 to 85°C, this toggle switch is built to withstand the rigors of industrial environments. Trust in the quality and performance of the 100SP1T7B13M2QE for your switching needs.