100SP1T7B13VS2RE

Heilind Number:ESW100SP1T7B13VS2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T7B13VS2RE
ECAD Model:
3D Model

Description:

100SP1T7B13VS2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T7B13VS2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T113072
SKU:ESW100SP1T7B13VS2RE

Detailed Description

Introducing the 100SP1T7B13VS2RE Toggle Switch, a reliable and versatile component designed for seamless panel mounting. Boasting RoHS compliance, this switch guarantees environmental responsibility without compromising on performance. Part of the trusted 100 series, it offers a low amperage of .4 VA, making it suitable for various applications. With a durable construction and a sleek toggle actuator, it ensures smooth operation and longevity. Featuring a SPDT contact configuration and an On-On switch function, it provides precise control. The rated voltage of 20 VAC and 20 VDC, along with an operating temperature range of -30 to 85 °C, make it suitable for both AC and DC circuits in a wide range of environments. Its PC Pin termination type and circular panel cut-out diameter of 11.91 mm facilitate easy installation. Whether for industrial, commercial, or residential use, the 100SP1T7B13VS2RE Toggle Switch is the perfect choice for your switching needs.