100SP1T8B13M2QE

Heilind Number:ESW100SP1T8B13M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T8B13M2QE
ECAD Model:
3D Model

Description:

100SP1T8B13M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T8B13M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:18 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111006
SKU:ESW100SP1T8B13M2QE

Detailed Description

Introducing the 100SP1T8B13M2QE Toggle Switch, a versatile and reliable component essential for various electrical applications. With RoHS compliance and a sleek panel mount design, this switch ensures easy installation and environmental responsibility. Operating at a maximum amperage of 5A and rated for both 28 VDC and 120 VAC, it guarantees efficient performance in diverse power systems. The SPDT contact configuration and On-On switch function provide flexibility in connectivity, while the PC Pin termination type offers secure and durable connections. Its compact 18mm actuator length and circular panel cut-out diameter of 11.91mm make it suitable for space-constrained installations. Designed for durability, the switch is built to withstand a wide operating temperature range from -30 to 85°C, ensuring reliability in harsh environments. Ideal for use in a range of industries, from automotive to industrial automation, the 100SP1T8B13M2QE Toggle Switch is a quality solution for your switching needs.