100SP1T8B13M2QEH

Heilind Number:ESW100SP1T8B13M2QEH
Manufacturer:E-Switch
Manufacturer Number:100SP1T8B13M2QEH
ECAD Model:
3D Model

Description:

ST111006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T8B13M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:18 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST111006
SKU:ESW100SP1T8B13M2QEH

Detailed Description

Introducing the 100SP1T8B13M2QEH, also known as the ST111006, a reliable and high-performing toggle switch designed for seamless panel mounting. With RoHS compliance and a series 100 designation, this switch guarantees quality and durability. Operating at an amperage of 5A and rated for both 28VDC and 120VAC, it is suitable for a wide range of applications. The toggle actuator, measuring 18mm in length, offers easy and precise operation. Featuring an On-On switch function and SPDT contact configuration, it provides versatility in use. With PC Pin termination and a panel cut-out diameter of 11.91mm, installation is straightforward. Built to withstand harsh environments, this switch has an operating temperature range of -30 to 85°C. Perfect for various industries, it is a dependable choice for your switching needs.