100SP2T1B1M1QE

Heilind Number:ESW100SP2T1B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B1M1QE
ECAD Model:
3D Model

Description:

100SP2T1B1M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112012
SKU:ESW100SP2T1B1M1QE

Detailed Description

Introducing the 100SP2T1B1M1QE, a high-performance toggle switch designed for precision control in a variety of applications. With its sleek panel mount design, this switch ensures seamless integration into any setup. Engineered for reliability, it boasts ROHS compliance and a durable construction. The toggle actuator provides easy operation, while the SPDT contact configuration offers versatility in switching capabilities. Rated for 5A at 28VDC and 120VAC, it guarantees efficient power management. Solder termination and a circular panel cut-out of 6.35mm simplify installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is ideal for both industrial and commercial use. Upgrade your control systems with the 100SP2T1B1M1QE for uncompromised performance.