100SP2T1B1M2QE

Heilind Number:ESW100SP2T1B1M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B1M2QE
ECAD Model:
3D Model

Description:

100SP2T1B1M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112003
SKU:ESW100SP2T1B1M2QE

Detailed Description

Introducing the 100SP2T1B1M2QE, a high-performance toggle switch designed for reliable panel mounting in various applications. With a robust construction and RoHS compliance, this switch ensures durability and environmental friendliness. Operating at a rated voltage of 28 VDC and 120 VAC, and with an amperage of 5 A, it offers versatility in power control. The SPDT contact configuration and On-(On) switch function provide precise and efficient operation. Featuring a sleek actuator design with a length of 10.41 mm, this switch combines functionality with aesthetics. Its PC Pin termination type simplifies installation, while the panel cut-out diameter of 6.35 mm allows for seamless integration. With an operating temperature range of -30 to 85 °C, this switch is suitable for use in diverse environments. Upgrade your control systems with the 100SP2T1B1M2QE, the perfect choice for quality and performance.