100SP2T1B1M3RE

Heilind Number:ESW100SP2T1B1M3RE
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B1M3RE
ECAD Model:
3D Model

Description:

100SP2T1B1M3RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B1M3RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T112064
SKU:ESW100SP2T1B1M3RE

Detailed Description

Introducing the 100SP2T1B1M3RE, a versatile and reliable toggle switch designed for seamless panel mount installation. This switch, also known by its part alias T112064, is RoHS compliant, ensuring environmentally friendly operation. With a rated amperage of .4 VA and a durable SPDT contact configuration, it offers optimal performance for various applications. The toggle actuator, with a length of 10.41mm, guarantees easy and precise operation. Operating at a wide temperature range of -30 to 85°C, this switch is suitable for both indoor and outdoor use. Its compact panel cut-out diameter of 6.35mm makes it ideal for space-constrained installations. Whether you need to control power or signal flow, the 100SP2T1B1M3RE is the perfect solution for your switching needs.