100SP2T1B1VS2QE

Heilind Number:ESW100SP2T1B1VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B1VS2QE
ECAD Model:
3D Model

Description:

100SP2T1B1VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B1VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110016
SKU:ESW100SP2T1B1VS2QE

Detailed Description

Introducing the 100SP2T1B1VS2QE, a high-performance Toggle Switch designed to meet the most stringent industrial demands. With RoHS compliance ensuring environmental responsibility, this switch boasts a rugged construction that guarantees reliability in any application. The SPDT contact configuration allows for versatile control, while the On-(On) switch function enables seamless operation. Rated for up to 28VDC and 120VAC, it delivers consistent performance even in demanding voltage conditions. The panel mount design and PC Pin termination type make installation a breeze. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is built to withstand extreme environments. Whether used in aerospace, automotive, or industrial settings, the 100SP2T1B1VS2QE is the perfect choice for those seeking uncompromising quality and durability in their toggle switches.