100SP2T1B1VS2QEH

Heilind Number:ESW100SP2T1B1VS2QEH
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B1VS2QEH
ECAD Model:
3D Model

Description:

ST110016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B1VS2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST110016
SKU:ESW100SP2T1B1VS2QEH

Detailed Description

Introducing the ST110016 Toggle Switch, a reliable and versatile component designed for seamless panel mounting in electronic systems. With a sturdy construction and RoHS compliance, this switch guarantees both durability and environmental friendliness. Operating at a maximum amperage of 5A and rated for 28VDC or 120VAC, it offers exceptional performance in various applications. The SPDT contact configuration ensures efficient signal control, while the On-(On) switch function allows for easy toggling between states. Featuring a sleek actuator design with a length of 10.41mm, this switch combines functionality with aesthetics. Its PC Pin termination type simplifies installation, while the circular panel cut-out diameter of 6.35mm ensures a seamless fit. Whether in industrial machinery or consumer electronics, the ST110016 Toggle Switch is the perfect choice for reliable and convenient operation, even in demanding environments with an operating temperature range of -30 to 85°C. Elevate your control systems with this essential component.