100SP2T1B2M1QE

Heilind Number:ESW100SP2T1B2M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B2M1QE
ECAD Model:
3D Model

Description:

T103012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B2M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T103012
SKU:ESW100SP2T1B2M1QE

Detailed Description

Introducing the T103012 Toggle Switch, a versatile and reliable choice for your panel mount applications. With a sleek design and RoHS compliance, this switch is not only efficient but environmentally friendly as well. Boasting a 5A amperage and SPDT contact configuration, it offers superior performance in various electrical systems. The toggle actuator ensures easy and precise operation, while the solder termination type guarantees secure connections. Rated for 28VDC and 120VAC, this switch is suitable for a wide range of voltage requirements. Its durable construction and operating temperature range of -30 to 85°C make it ideal for both indoor and outdoor use. Upgrade your setup with the T103012 Toggle Switch, the perfect blend of functionality and quality.